342-112-556-208

Heilind Number:EDA342-112-556-208
Manufacturer:EDAC
Manufacturer Number:342-112-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component boasts a vibrant green hue and offers a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robust housing durability for long-term performance. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it accommodates a total of 112 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for board-to-board connections, this connector is a must-have for any PCB assembly project.