342-112-558-201

Heilind Number:EDA342-112-558-201
Manufacturer:EDAC
Manufacturer Number:342-112-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-558-201

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 112 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your connectivity solutions with this essential component.