342-112-558-204

Heilind Number:EDA342-112-558-204
Manufacturer:EDAC
Manufacturer Number:342-112-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, meticulously designed for seamless integration in your electronic devices. With a vibrant green color and robust UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and visual appeal. Featuring two rows of precisely engineered copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers reliable and efficient signal transmission. With a total of 112 positions, it provides ample connectivity options for your circuitry. The right-angle mount orientation allows for easy installation on your board, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this connector is a versatile solution for your connectivity needs. Trust in its quality and craftsmanship to elevate the functionality of your electronic designs.