342-112-558-207

Heilind Number:EDA342-112-558-207
Manufacturer:EDAC
Manufacturer Number:342-112-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-558-207

Detailed Description

Enhance connectivity with our Card Edge Connector, crafted with precision and reliability in mind. Designed for seamless integration in electronic devices, this green connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating environments. With a current rating of 3 A, it guarantees efficient power transmission. Featuring two rows of Copper Alloy contacts and a pitch of .1 inches, it offers high-density connectivity with 112 positions. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB interconnection needs. Explore our range of connectors for seamless board-to-board integration.