342-112-558-208

Heilind Number:EDA342-112-558-208
Manufacturer:EDAC
Manufacturer Number:342-112-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-558-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector boasts a vibrant Green color, ensuring easy identification. With a high amperage rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. Featuring two rows and 112 positions, it provides ample room for secure connections. The Copper Alloy contact material and .1-inch pitch deliver superior conductivity, while the .2-inch row spacing allows for efficient signal transmission. Its Right Angle mount orientation offers versatility in installation, withstanding temperatures ranging from -40 to 105 °C. Ideal for various applications, this connector is a must-have for seamless board-to-board connections. Elevate your electronic designs with this essential component.