342-112-558-212

Heilind Number:EDA342-112-558-212
Manufacturer:EDAC
Manufacturer Number:342-112-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in an eye-catching green hue. With a double-row configuration and 112 copper alloy contacts, it ensures reliable power delivery with an amperage capacity of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless and efficient board-to-board connections.