342-112-559-201

Heilind Number:EDA342-112-559-201
Manufacturer:EDAC
Manufacturer Number:342-112-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-559-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With a double-row configuration and 112 positions, it offers ample connectivity options for your PCB boards. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the right-angle mount orientation allows for efficient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Upgrade your circuitry with this essential component, ideal for various applications in the electronics industry.