342-112-559-202

Heilind Number:EDA342-112-559-202
Manufacturer:EDAC
Manufacturer Number:342-112-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage capacity, making it ideal for demanding applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With two rows and a total of 112 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation is perfect for space-saving designs, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of operating conditions. Upgrade your PCB setup with this essential component.