342-112-559-203

Heilind Number:EDA342-112-559-203
Manufacturer:EDAC
Manufacturer Number:342-112-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-559-203

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a dual-row configuration and 112 positions, it offers ample connectivity options. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. The right-angle mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.