342-112-559-207

Heilind Number:EDA342-112-559-207
Manufacturer:EDAC
Manufacturer Number:342-112-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in striking green. Designed for precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows and a total of 112 positions, this connector offers seamless integration on your board. The .1-inch pitch and .2-inch row spacing ensure optimal signal flow, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.