342-112-560-201

Heilind Number:EDA342-112-560-201
Manufacturer:EDAC
Manufacturer Number:342-112-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for optimal signal transmission, it features a dual-row configuration with 112 positions, ensuring seamless board-to-board connections. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer easy integration. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional engineer or a DIY enthusiast, this component is essential for achieving secure and stable circuit connections. Upgrade your project with this essential component and experience enhanced performance and reliability.