342-112-560-207

Heilind Number:EDA342-112-560-207
Manufacturer:EDAC
Manufacturer Number:342-112-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-560-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of 112 positions, it boasts ample capacity for efficient signal transmission. The contact material is crafted from robust Copper Alloy, ensuring reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its .1-inch pitch and .2-inch row spacing facilitate precise connections, while the straight mount orientation offers easy installation. Perfect for demanding applications, this connector is a versatile solution for your connectivity needs.