342-112-560-208

Heilind Number:EDA342-112-560-208
Manufacturer:EDAC
Manufacturer Number:342-112-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant Green color and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With a double-row configuration and Copper Alloy contact material, it offers reliable power transmission at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing facilitate seamless integration onto your board, with a total of 112 positions available for versatile connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in diverse environments. Trust in this essential component for your PCB assembly needs.