342-114-520-212

Heilind Number:EDA342-114-520-212
Manufacturer:EDAC
Manufacturer Number:342-114-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers precise and efficient data transmission. Boasting 114 positions, it accommodates multiple connections with ease. Its straight mount orientation and temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential connector for seamless and dependable performance.