342-114-521-201

Heilind Number:EDA342-114-521-201
Manufacturer:EDAC
Manufacturer Number:342-114-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-521-201

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue that stands out on your PCB. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. The two-row design with 114 positions offers ample connectivity, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're a seasoned professional or DIY enthusiast, this connector is a must-have for your projects. Elevate your PCB setups with this essential component.