342-114-521-202

Heilind Number:EDA342-114-521-202
Manufacturer:EDAC
Manufacturer Number:342-114-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-521-202

Detailed Description

Enhance connectivity on your printed circuit boards with this Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, it offers reliable power transmission for various applications. The two rows of copper alloy contacts ensure secure and efficient connections, with a pitch of .1 inches and row spacing of .2 inches. Boasting 114 positions, this connector facilitates extensive board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Trust in its high-quality construction for dependable performance in your PCB projects.