342-114-521-204

Heilind Number:EDA342-114-521-204
Manufacturer:EDAC
Manufacturer Number:342-114-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-521-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Card Edge Connector. Designed for optimal functionality, it boasts a vibrant green hue and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, each spaced precisely at .1 inches pitch and .2 inches row spacing, it offers seamless integration on your PCB. Its 114 positions provide ample room for secure connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your setup today with this essential component.