342-114-521-207

Heilind Number:EDA342-114-521-207
Manufacturer:EDAC
Manufacturer Number:342-114-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-521-207

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a double row layout and a total of 114 positions, it offers ample connectivity options for your circuit boards. The high-quality Copper Alloy contacts provide reliable transmission, while the precise .1-inch pitch and .2-inch row spacing guarantee seamless integration. Whether you require straight mounting orientation or versatility in assembly, this connector is versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component, a perfect fit for your electronic projects.