342-114-521-208

Heilind Number:EDA342-114-521-208
Manufacturer:EDAC
Manufacturer Number:342-114-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-521-208

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this dual-row connector features 114 positions with a .1-inch pitch, ensuring reliable and efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity in various operating environments, withstanding temperatures ranging from -40 to 105°C. Made with precision, the copper alloy contacts offer superior conductivity, while the green housing color adds a touch of distinction to your assembly. Ideal for board-to-board connections, this connector is a must-have in your electronics toolkit. Stay ahead of the curve with our innovative Card Edge Connector.