342-114-521-212

Heilind Number:EDA342-114-521-212
Manufacturer:EDAC
Manufacturer Number:342-114-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-521-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a vibrant Green color and meets rigorous UL 94V-0 standards for housing material, ensuring optimal safety and durability. With a double-row configuration and a total of 114 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation further simplifies installation, making it a versatile solution for your connectivity needs in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your electronic designs with this essential component.