342-114-523-201

Heilind Number:EDA342-114-523-201
Manufacturer:EDAC
Manufacturer Number:342-114-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-523-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable power transmission. With a double-row design and 114 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees efficient signal transfer, while the .1 inch pitch and .2 inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a professional or hobbyist, this connector is a must-have for seamless board-to-board connections. Explore our full range of connectors for all your PCB needs.