342-114-523-207

Heilind Number:EDA342-114-523-207
Manufacturer:EDAC
Manufacturer Number:342-114-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-523-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with 114 positions spread across two rows, this connector offers reliable performance in demanding environments. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in every use. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its sturdy construction and straight mount orientation for secure installation. Available in a vibrant green color, it's not just functional but visually appealing. Elevate your connectivity solutions with this essential connector.