342-114-540-212

Heilind Number:EDA342-114-540-212
Manufacturer:EDAC
Manufacturer Number:342-114-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-540-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a current rating of 3A, it facilitates efficient power transmission. The connector boasts two rows of copper alloy contacts, totaling 114 positions with a pitch of .1 inches, allowing for seamless board-to-board connections. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality. Trust in its quality and precision for your PCB assembly needs.