342-114-541-201

Heilind Number:EDA342-114-541-201
Manufacturer:EDAC
Manufacturer Number:342-114-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-541-201

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a double-row configuration and a total of 114 positions, it provides ample room for efficient data transmission. The Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. The straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your PCB assembly with this high-quality Card Edge Connector.