342-114-541-203

Heilind Number:EDA342-114-541-203
Manufacturer:EDAC
Manufacturer Number:342-114-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-541-203

Detailed Description

Enhance your connector solutions with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 114 positions each, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Upgrade your setup with this essential component, perfect for various applications in the Products, Connectors, PCB Connectors, and Board To Board PCB Connectors categories.