342-114-541-207

Heilind Number:EDA342-114-541-207
Manufacturer:EDAC
Manufacturer Number:342-114-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-541-207

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With two rows of copper alloy contacts and a pitch of .1 inch, it provides seamless integration for your board-to-board connections. Boasting 114 positions and a 3A amperage rating, it offers ample versatility for various applications. Its straight mount orientation and compact .2-inch row spacing make it a space-efficient solution for your design needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Upgrade your connectivity with this high-quality component.