342-114-541-212

Heilind Number:EDA342-114-541-212
Manufacturer:EDAC
Manufacturer Number:342-114-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in a variety of electronic applications. Featuring a vibrant green color, this connector not only stands out visually but also boasts impressive functionality, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. With two rows of contacts made of high-quality Copper Alloy, it ensures secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing, along with 114 positions, provide ample room for connection. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connection needs. Trust in our product to meet your performance expectations with precision and reliability.