342-114-542-201

Heilind Number:EDA342-114-542-201
Manufacturer:EDAC
Manufacturer Number:342-114-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-542-201

Detailed Description

Enhance your connection capabilities with this high-performance Card Edge Connector. Featuring a vibrant green color, it's not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows and 114 positions, this connector offers ample space for efficient data transmission. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Designed for straight mount orientation, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connectivity with this essential component.