342-114-542-203

Heilind Number:EDA342-114-542-203
Manufacturer:EDAC
Manufacturer Number:342-114-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-542-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. With a dual-row design and 114 positions, it offers ample room for secure connections. Crafted with durable Copper Alloy contacts, it ensures reliable performance in any application. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronics projects. Elevate your design with this essential component in the Board To Board PCB Connectors category.