342-114-542-207

Heilind Number:EDA342-114-542-207
Manufacturer:EDAC
Manufacturer Number:342-114-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-542-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with precision and durability in mind, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity for your circuits. Boasting two rows and a total of 114 positions, it offers ample room for intricate connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is perfect for a variety of industrial applications. Elevate your PCB design with this essential component.