342-114-542-212

Heilind Number:EDA342-114-542-212
Manufacturer:EDAC
Manufacturer Number:342-114-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-542-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector boasts a total of 114 positions across two rows, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure attachment. The vibrant green color not only adds a touch of visual distinction but also facilitates easy identification during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation further simplifies assembly, making it a versatile and essential component for your PCB setup. Explore the full range of connectors in our collection to discover more essential solutions for your projects.