342-114-555-201

Heilind Number:EDA342-114-555-201
Manufacturer:EDAC
Manufacturer Number:342-114-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-555-201

Detailed Description

Enhance your electronic connections with our Card Edge Connector, meticulously engineered for optimal performance. Featuring a sleek green exterior, this connector ensures secure and efficient transmission with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Boasting two rows and 114 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Rest assured, it's also RoHS compliant, meeting international standards for environmental responsibility. Elevate your PCB connections with this essential component.