342-114-555-207

Heilind Number:EDA342-114-555-207
Manufacturer:EDAC
Manufacturer Number:342-114-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a contact material crafted from Copper Alloy, it guarantees optimal conductivity. The connector boasts a double-row configuration, accommodating a total of 114 positions with a pitch of .1 inches, ideal for seamless board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various industrial applications. Its straight mount orientation and compact row spacing of .2 inches make installation a breeze. Trust in this indispensable component for efficient and secure electronic connections.