342-114-555-212

Heilind Number:EDA342-114-555-212
Manufacturer:EDAC
Manufacturer Number:342-114-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-555-212

Detailed Description

Enhance your PCB assembly with our Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows and 114 positions, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs.