342-114-556-207

Heilind Number:EDA342-114-556-207
Manufacturer:EDAC
Manufacturer Number:342-114-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Featuring a vibrant green hue, this connector is not only visually striking but also high-performing, with a current rating of 3 A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, even in harsh environments with an operating temperature range of -40 to 105 °C. With two rows and a total of 114 positions, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Trust in its quality construction and compatibility, as it meets the stringent standards for board-to-board PCB connections. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolbox.