342-114-558-201

Heilind Number:EDA342-114-558-201
Manufacturer:EDAC
Manufacturer Number:342-114-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for seamless integration, this connector boasts a double-row configuration with a total of 114 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precision mating is effortless. Its right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Upgrade your setup with this essential component, perfect for demanding board-to-board connections.