342-114-559-207

Heilind Number:EDA342-114-559-207
Manufacturer:EDAC
Manufacturer Number:342-114-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant Green color adds a touch of visual distinction, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With two rows and a total of 114 positions, this connector offers ample connectivity options for your projects. The Copper Alloy contact material guarantees secure and efficient data transfer, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its right angle mount orientation further enhances versatility, making it a must-have component for any PCB assembly task. Trust in our Card Edge Connector for robust and dependable connectivity solutions.