342-114-560-207

Heilind Number:EDA342-114-560-207
Manufacturer:EDAC
Manufacturer Number:342-114-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-560-207

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. This connector features two rows of precisely engineered copper alloy contacts, offering reliable connectivity for up to 114 positions. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this high-performance connector for your PCB assembly needs.