342-114-560-212

Heilind Number:EDA342-114-560-212
Manufacturer:EDAC
Manufacturer Number:342-114-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-114-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-114-560-212

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration into PCBs, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a compact pitch of .1 inches and two rows of 114 positions, it ensures efficient data transmission. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Perfect for professionals and hobbyists alike, this connector is a vital component in any electronic setup.