342-116-520-202

Heilind Number:EDA342-116-520-202
Manufacturer:EDAC
Manufacturer Number:342-116-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-116-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-116-520-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this component features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact .1-inch pitch and 2-row configuration accommodating 116 positions, it offers seamless integration on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential connector for efficient board-to-board connectivity in your projects.