342-116-520-212

Heilind Number:EDA342-116-520-212
Manufacturer:EDAC
Manufacturer Number:342-116-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-116-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-116-520-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 116 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal. Upgrade your PCB connections today with this high-quality Card Edge Connector.