342-116-521-207

Heilind Number:EDA342-116-521-207
Manufacturer:EDAC
Manufacturer Number:342-116-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-116-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-116-521-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it features a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows of copper alloy contacts, each spaced at .1 inches pitch and .2 inches row spacing, it offers seamless board-to-board connectivity. Its 116 positions cater to diverse connection needs, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your PCB design with this essential component.