342-116-521-208

Heilind Number:EDA342-116-521-208
Manufacturer:EDAC
Manufacturer Number:342-116-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-116-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-116-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a double-row configuration and a total of 116 positions, it offers ample room for intricate electronic setups. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is a must-have for your electronic projects. Upgrade your connectivity game today.