342-116-523-202

Heilind Number:EDA342-116-523-202
Manufacturer:EDAC
Manufacturer Number:342-116-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-116-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-116-523-202

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this two-row connector features 116 positions for seamless integration. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal routing in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB connections with this reliable and versatile connector.