342-116-523-212

Heilind Number:EDA342-116-523-212
Manufacturer:EDAC
Manufacturer Number:342-116-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-116-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-116-523-212

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy, it ensures optimal conductivity, while its .1-inch pitch and .2-inch row spacing offer precise alignment. Boasting 116 positions, it facilitates extensive connectivity. Whether for industrial or commercial use, its straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your projects. Explore our range of connectors for a seamless PCB assembly process.