342-116-540-204

Heilind Number:EDA342-116-540-204
Manufacturer:EDAC
Manufacturer Number:342-116-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-116-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-116-540-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a 3A amperage rating, it offers optimal power transmission, while the Copper Alloy contact material guarantees excellent conductivity. Boasting two rows and a total of 116 positions, this connector facilitates seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic projects with this essential component.