342-116-540-212

Heilind Number:EDA342-116-540-212
Manufacturer:EDAC
Manufacturer Number:342-116-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-116-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-116-540-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a vibrant green color, it stands out for easy identification. The Copper Alloy contact material guarantees efficient power transmission, while the dual-row configuration with 116 positions offers ample connectivity options. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Trust in this connector for seamless and efficient board-to-board integration.