342-116-541-201

Heilind Number:EDA342-116-541-201
Manufacturer:EDAC
Manufacturer Number:342-116-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-116-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-116-541-201

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant Green hue that stands out for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Boasting two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission with an amperage rating of 3 A. The precise pitch of .1 inches and row spacing of .2 inches accommodate 116 positions, facilitating efficient data transfer. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in this indispensable connector for seamless and secure board-to-board PCB connections.