342-116-542-212

Heilind Number:EDA342-116-542-212
Manufacturer:EDAC
Manufacturer Number:342-116-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-116-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-116-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a double-row configuration and 116 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable and efficient performance, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're working on industrial machinery or electronic devices, this Card Edge Connector is a must-have for your connectivity needs. Explore our selection of PCB connectors for more options to suit your requirements.