342-116-555-201

Heilind Number:EDA342-116-555-201
Manufacturer:EDAC
Manufacturer Number:342-116-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-116-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-116-555-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Its vibrant green hue adds a pop of color to your electronics assembly, while its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With two rows of copper alloy contacts, offering a total of 116 positions, this connector provides ample connectivity for your circuitry. The .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Designed for straight mounting orientation, it seamlessly integrates into your assembly process. Operable in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate the performance of your devices with this essential component.